Part Details for SPP06N80C3XKSA1 by Infineon Technologies AG
Overview of SPP06N80C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP06N80C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7852
|
Newark | Mosfet, N-Ch, 800V, 6A, 83W, To-220, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:6A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPP06N80C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.2300 | Buy Now |
DISTI #
79AH6738
|
Newark | Low Power_Legacy Rohs Compliant: Yes |Infineon SPP06N80C3XKSA1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4700 | Buy Now |
DISTI #
448-SPP06N80C3XKSA1-ND
|
DigiKey | MOSFET N-CH 800V 6A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4860 In Stock |
|
$0.8718 / $2.0800 | Buy Now |
DISTI #
SPP06N80C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP06N80C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9275 / $1.1262 | Buy Now |
DISTI #
726-SPP06N80C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 800V 6A TO220-3 CoolMOS C3 RoHS: Compliant | 1164 |
|
$0.9010 / $1.7000 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 900 mOhm 31 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 6000Tube |
|
$0.8850 / $0.9700 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 900 mOhm 31 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1000Tube |
|
$0.8850 / $0.9700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 450 |
|
$1.6087 | Buy Now |
DISTI #
SP000683154
|
EBV Elektronik | Trans MOSFET N-CH 800V 6A 3-Pin TO-220AB Tube (Alt: SP000683154) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 91500 |
|
Buy Now | |
|
New Advantage Corporation | Single N-Channel 800 V 900 mOhm 31 nC CoolMOS� Power Mosfet - TO-220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 5600 |
|
$1.0400 / $1.1100 | Buy Now |
Part Details for SPP06N80C3XKSA1
SPP06N80C3XKSA1 CAD Models
SPP06N80C3XKSA1 Part Data Attributes:
|
SPP06N80C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP06N80C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 6A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPP06N80C3XKSA1
This table gives cross-reference parts and alternative options found for SPP06N80C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP06N80C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP06N80C2 | Power Field-Effect Transistor, 6A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP06N80C3XKSA1 vs SPP06N80C2 |
SPP06N80C3XK | Power Field-Effect Transistor, 6A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP06N80C3XKSA1 vs SPP06N80C3XK |