Part Details for SPP24N60C3XKSA1 by Infineon Technologies AG
Overview of SPP24N60C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP24N60C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0734
|
Newark | Mosfet, N Ch, 650V, 24.3A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:24.3A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPP24N60C3XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 840 |
|
$4.0400 / $6.6900 | Buy Now |
DISTI #
448-SPP24N60C3XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 24.3A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
126 In Stock |
|
$3.5129 / $7.0000 | Buy Now |
DISTI #
SPP24N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 24.3A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: SPP24N60C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$3.0070 | Buy Now |
DISTI #
726-SPP24N60C3XKSA1
|
Mouser Electronics | MOSFETs N-Ch 650V 24.3A TO220-3 RoHS: Compliant | 691 |
|
$3.0000 / $6.2100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.9500 / $3.2200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.9500 / $3.2200 | Buy Now |
DISTI #
C1S322000226342
|
Chip1Stop | Trans MOSFET N-CH 650V 24.3A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes | 500 |
|
$3.0800 / $6.8600 | Buy Now |
DISTI #
SP000681068
|
EBV Elektronik | Transistor MOSFET N-CH 650V 24.3A 3-Pin TO-220 Tube (Alt: SP000681068) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$5.3500 | Buy Now |
Part Details for SPP24N60C3XKSA1
SPP24N60C3XKSA1 CAD Models
SPP24N60C3XKSA1 Part Data Attributes
|
SPP24N60C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP24N60C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 24.3A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 780 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24.3 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72.9 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPP24N60C3XKSA1
This table gives cross-reference parts and alternative options found for SPP24N60C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP24N60C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP60R160C6XKSA1 | Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP24N60C3XKSA1 vs IPP60R160C6XKSA1 |
IPW60R160C6 | Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SPP24N60C3XKSA1 vs IPW60R160C6 |
SPW24N60C3FKSA1 | Power Field-Effect Transistor, 24.3A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | SPP24N60C3XKSA1 vs SPW24N60C3FKSA1 |