Datasheets
SPRX1/4CL631AR150J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for SPRX1/4CL631AR150J by KOA Speer Electronics Inc

Overview of SPRX1/4CL631AR150J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPRX1/4CL631AR150J

SPRX1/4CL631AR150J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPRX1/4CL631AR150J Part Data Attributes

SPRX1/4CL631AR150J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SPRX1/4CL631AR150J KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.25W, 0.15ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
JESD-609 Code e2
Manufacturer Series SPR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK; TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 0.15 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPRX1/4CL631AR150J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPRX1/4CL631AR150J by KOA Speer Electronics Inc

  • Please alert me when SPRX1/4CL631AR150J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPRX1/4CL631AR150J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPRX1/4CL631AR150J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPRX1/4CL631AR150J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPRX1/4CL631AR150J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPRX1/4CL631AR150J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: