Part Details for SPT220AIH by Fairchild Semiconductor Corporation
Overview of SPT220AIH by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT220AIH
SPT220AIH CAD Models
SPT220AIH Part Data Attributes
|
SPT220AIH
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SPT220AIH
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-8 | |
Package Description | TO-8, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 46 dB | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 7000 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SPT220AIH
This table gives cross-reference parts and alternative options found for SPT220AIH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPT220AIH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC220AI | Operational Amplifier, 1 Func, 25000uV Offset-Max, Hybrid, MBCY12, | Comlinear Corporation | SPT220AIH vs CLC220AI |
KH220AI | Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN | Fairchild Semiconductor Corporation | SPT220AIH vs KH220AI |
KH220AK | Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN | Fairchild Semiconductor Corporation | SPT220AIH vs KH220AK |