Part Details for SPT28 by Hutson Industries
Overview of SPT28 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPT28
SPT28 CAD Models
SPT28 Part Data Attributes:
|
SPT28
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
SPT28
Hutson Industries
TRIAC, 200V V(DRM), 8A I(T)RMS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 2.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |