-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-SPU0414HR5H-SBCT-ND
|
DigiKey | MIC MEMS ANALOG OMNI -22DB Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38885 In Stock |
|
$0.8928 / $1.6300 | Buy Now |
DISTI #
721-SPU0414HR5H-SB
|
Mouser Electronics | MEMS Microphones MIC MEMS ANALOG OMNI -22DB RoHS: Compliant | 2338 |
|
$0.8770 / $1.6200 | Buy Now |
|
Chip1Cloud | Amplified "Ultra-Mini" SiSonicTM Microphone Specification With MaxRF Protection | 6200 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 130 |
|
$0.9500 / $1.2300 | Buy Now |
|
Win Source Electronics | SILICON MICROPHONE | 25500 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPU0414HR5H-SB
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
SPU0414HR5H-SB
Knowles Corporation
Consumer Circuit, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Knowles | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XDMA-N4 | |
Length | 3.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,4LEAD,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.95 mm |
This table gives cross-reference parts and alternative options found for SPU0414HR5H-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPU0414HR5H-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPU0414HR5H-SB-7 | Consumer Circuit, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-4 | Knowles Corporation | SPU0414HR5H-SB vs SPU0414HR5H-SB-7 |