Part Details for SPW-106 by Prem Magnetics Inc
Overview of SPW-106 by Prem Magnetics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for SPW-106
SPW-106 CAD Models
SPW-106 Part Data Attributes
|
SPW-106
Prem Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
SPW-106
Prem Magnetics Inc
Power Transformer, 6VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PREM MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.15 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |