Part Details for SPW-1300 by Prem Magnetics Inc
Overview of SPW-1300 by Prem Magnetics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SPW-1300
SPW-1300 CAD Models
SPW-1300 Part Data Attributes
|
SPW-1300
Prem Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
SPW-1300
Prem Magnetics Inc
Power Transformer, 20VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PREM MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |