Datasheets
SPW-408-D by: Prem Magnetics Inc

Overview of: SPW-408-D by Prem Magnetics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SPW-408-D

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SPW-408-D Prem Magnetics Inc

Buy Now Datasheet

Compare Parts:

SPW-408-D Prem Magnetics Inc Power Transformer, 2.4VA

Part Life Cycle Code Contact Manufacturer
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.31.40.35
Additional Feature PCB MOUNTABLE
Approvals UL; CSA
Manufacturer Series SPW-400
Number of Secondary Winding 1
Output Current 1 0.045 A
Transformer Type POWER TRANSFORMER
VA Rating 2.4 VA

Alternate Parts for: SPW-408-D

Part Number Description Manufacturer Compare
SPW-616-D Transformers Power Transformer, 20VA Prem Magnetics Inc SPW-408-D vs SPW-616-D
SPW-402-D Transformers Power Transformer, 2.4VA Prem Magnetics Inc SPW-408-D vs SPW-402-D
SPW-358-D Transformers Power Transformer, 1.1VA Prem Magnetics Inc SPW-408-D vs SPW-358-D
SPW-608-D Transformers Power Transformer, 12VA Prem Magnetics Inc SPW-408-D vs SPW-608-D
SPW-508-S Transformers Power Transformer, 6VA Prem Magnetics Inc SPW-408-D vs SPW-508-S
SPW-408-S Transformers Power Transformer, 2.4VA Prem Magnetics Inc SPW-408-D vs SPW-408-S
SPW-605-D Transformers Power Transformer, 12VA Prem Magnetics Inc SPW-408-D vs SPW-605-D
SPW-622-S Transformers Power Transformer, 36VA Prem Magnetics Inc SPW-408-D vs SPW-622-S
SPW-509-S Transformers Power Transformer, 6VA Prem Magnetics Inc SPW-408-D vs SPW-509-S
SW-528 Transformers Power Transformer, 12VA Stancor SPW-408-D vs SW-528

Update Alert Settings for: SPW-408-D by Prem Magnetics Inc

  • Please alert me when SPW-408-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPW-408-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPW-408-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPW-408-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPW-408-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPW-408-D by Prem Magnetics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.