Part Details for SPW-619-D by Prem Magnetics Inc
Overview of SPW-619-D by Prem Magnetics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SPW-619-D
SPW-619-D CAD Models
SPW-619-D Part Data Attributes
|
SPW-619-D
Prem Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
SPW-619-D
Prem Magnetics Inc
Power Transformer, 20VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PREM MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.16 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA |
Alternate Parts for SPW-619-D
This table gives cross-reference parts and alternative options found for SPW-619-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPW-619-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-509-S | Power Transformer, 6VA | Prem Magnetics Inc | SPW-619-D vs SPW-509-S |
SW-320 | Power Transformer, 2.5VA | Stancor | SPW-619-D vs SW-320 |
SPW-355-D | Power Transformer, 1.1VA | Prem Magnetics Inc | SPW-619-D vs SPW-355-D |
DSW-636 | Power Transformer, 20VA | Stancor | SPW-619-D vs DSW-636 |
SW-536 | Power Transformer, 12VA | Stancor | SPW-619-D vs SW-536 |
SW-228 | Power Transformer, 1.1VA | Stancor | SPW-619-D vs SW-228 |
SW-410 | Power Transformer, 6VA | Stancor | SPW-619-D vs SW-410 |
SPW-507-S | Power Transformer, 6VA | Prem Magnetics Inc | SPW-619-D vs SPW-507-S |
SPW-357-S | Power Transformer, 1.1VA | Prem Magnetics Inc | SPW-619-D vs SPW-357-S |
DSW-220 | Power Transformer, 1.1VA | Stancor | SPW-619-D vs DSW-220 |