Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
SPW-621-D
Contact Manufacturer
compliant
EAR99
8504.31.40.35
Prem Magnetics Inc
8.56
PCB MOUNTABLE
UL; CSA
SPW-620
1
2.85 A
POWER TRANSFORMER
36 VA
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-600-S Transformers | Power Transformer, 12VA | Prem Magnetics Inc | SPW-621-D vs SPW-600-S |
DSW-236 Transformers | Power Transformer, 1.1VA | Stancor | SPW-621-D vs DSW-236 |
SPW-351-D Transformers | Power Transformer, 1.1VA | Prem Magnetics Inc | SPW-621-D vs SPW-351-D |
SPW-601-D Transformers | Power Transformer, 12VA | Prem Magnetics Inc | SPW-621-D vs SPW-601-D |
SW-228 RF and Microwave | IC,RF SWITCH,SINGLE,SPDT,GAAS,QFL,7PIN,CERAMIC | TE Connectivity | SPW-621-D vs SW-228 |
SW-212 RF and Microwave | SPST, 0MHz Min, 3000MHz Max, 1dB Insertion Loss-Max, | MACOM | SPW-621-D vs SW-212 |
SPW-407-D Transformers | Power Transformer, 2.4VA | Prem Magnetics Inc | SPW-621-D vs SPW-407-D |
SPW-356-D Transformers | Power Transformer, 1.1VA | Prem Magnetics Inc | SPW-621-D vs SPW-356-D |
SW-316 Transformers | Power Transformer, 2.5VA | Stancor | SPW-621-D vs SW-316 |
SPW-624-S Transformers | Power Transformer, 36VA | Prem Magnetics Inc | SPW-621-D vs SPW-624-S |