Part Details for SPX1004AN-L-1.2 by Sipex Corporation
Overview of SPX1004AN-L-1.2 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX1004AN-L-1.2
SPX1004AN-L-1.2 CAD Models
SPX1004AN-L-1.2 Part Data Attributes:
|
SPX1004AN-L-1.2
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1004AN-L-1.2
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, ROHS COMPLIANT, TO-226AA, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, TO-226AA, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% |
Alternate Parts for SPX1004AN-L-1.2
This table gives cross-reference parts and alternative options found for SPX1004AN-L-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1004AN-L-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1004AS1-L-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004AS1-L-1-2/TR |
SPX1004AS1-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004AS1-1.2/TR |
SPX1004AS2-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004AS2-1.2/TR |
SPX1004N-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, LEAD FREE, TO-92, 3 PIN | MaxLinear Inc | SPX1004AN-L-1.2 vs SPX1004N-1.2-L |
SPX1004S2-L-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004S2-L-1-2/TR |
SPX1004S2-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004S2-1.2-L |
SPX1004S1-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004S1-1.2/TR |
SPX1004AS2-L-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Sipex Corporation | SPX1004AN-L-1.2 vs SPX1004AS2-L-1.2/TR |
SPX1004AS1-L-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Exar Corporation | SPX1004AN-L-1.2 vs SPX1004AS1-L-1.2 |
SPX1004AS2-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SPX1004AN-L-1.2 vs SPX1004AS2-1.2 |