Part Details for SPX1521T-L-5-0 by Sipex Corporation
Overview of SPX1521T-L-5-0 by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX1521T-L-5-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX1521T-L-5-0-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4260 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | SPX1521 - Fixed Positive LDO Regulator, 5V, 0.7V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 4260 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SPX1521T-L-5-0
SPX1521T-L-5-0 CAD Models
SPX1521T-L-5-0 Part Data Attributes
|
SPX1521T-L-5-0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX1521T-L-5-0
Sipex Corporation
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.4% | |
Width | 9.015 mm |
Alternate Parts for SPX1521T-L-5-0
This table gives cross-reference parts and alternative options found for SPX1521T-L-5-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX1521T-L-5-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1521R-5-0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO3, TO-252, 3 PIN | Sipex Corporation | SPX1521T-L-5-0 vs SPX1521R-5-0 |
SPX1521T-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | SPX1521T-L-5-0 vs SPX1521T-5-0/TR |
SPX1521U-5-0 | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | SPX1521T-L-5-0 vs SPX1521U-5-0 |
SPX1521R-5-0/TR | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PSSO3, TO-252, 3 PIN | Sipex Corporation | SPX1521T-L-5-0 vs SPX1521R-5-0/TR |