-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator, 1 Output, BIPolar,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1853-1-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA SOT223 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3932 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
701-SPX2945M3-L-33TR
|
Mouser Electronics | LDO Voltage Regulators 400mA LOW DROPOUT WITH SHUTDOWN RoHS: Compliant | 6844 |
|
$0.8120 / $1.9400 | Buy Now |
|
Future Electronics | SPX2945 Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.8750 | Buy Now |
|
Future Electronics | SPX2945 Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
New Advantage Corporation | SPX2945 Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1100 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPX2945M3-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SPX2945M3-L-3-3/TR
MaxLinear Inc
Regulator, 1 Output, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | , SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |