Part Details for SPX4040AN-2.5-L/TR by Exar Corporation
Overview of SPX4040AN-2.5-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX4040AN-2.5-L/TR
SPX4040AN-2.5-L/TR CAD Models
SPX4040AN-2.5-L/TR Part Data Attributes
|
SPX4040AN-2.5-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX4040AN-2.5-L/TR
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.529 V | |
Output Voltage-Min | 2.471 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for SPX4040AN-2.5-L/TR
This table gives cross-reference parts and alternative options found for SPX4040AN-2.5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX4040AN-2.5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX4040AN-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, LEAD FREE, TO-92, 3 PIN | Exar Corporation | SPX4040AN-2.5-L/TR vs SPX4040AN-L-2.5/TR |
LM4040DIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040DIZ-2.5 |
LM4040BIZ-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040BIZ-2.5/NOPB |
TS4040EIAP-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | STMicroelectronics | SPX4040AN-2.5-L/TR vs TS4040EIAP-2.5 |
LM4040EIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040EIZ-2.5 |
LM4040AIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040AIZ-2.5 |
LM4040AIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040AIZ-2.5X |
LM4040C25ILPRE3 | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040C25ILPRE3 |
LM4040AIZ-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | SPX4040AN-2.5-L/TR vs LM4040AIZ-2.5/NOPB |
TS4040DIZT-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | STMicroelectronics | SPX4040AN-2.5-L/TR vs TS4040DIZT-2.5 |