Part Details for SPX4040AN-2.5 by Sipex Corporation
Overview of SPX4040AN-2.5 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX4040AN-2.5
SPX4040AN-2.5 CAD Models
SPX4040AN-2.5 Part Data Attributes:
|
SPX4040AN-2.5
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX4040AN-2.5
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5125 V | |
Output Voltage-Min | 2.4875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for SPX4040AN-2.5
This table gives cross-reference parts and alternative options found for SPX4040AN-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX4040AN-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX4040N-L-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Sipex Corporation | SPX4040AN-2.5 vs SPX4040N-L-2.5 |
LM4040DIZ-2.5/NOPB | 100-ppm/°C precision micropower shunt voltage reference 3-TO-92 | Texas Instruments | SPX4040AN-2.5 vs LM4040DIZ-2.5/NOPB |
LM4040CIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5 vs LM4040CIZ-2.5 |
LM4040CIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5 vs LM4040CIZ-2.5X |
LM4040EIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | National Semiconductor Corporation | SPX4040AN-2.5 vs LM4040EIZ-2.5 |
LM4040D25ILP | Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | SPX4040AN-2.5 vs LM4040D25ILP |
LM4040BIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | SPX4040AN-2.5 vs LM4040BIZ-2.5 |
LM4040EIZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5 vs LM4040EIZ-2.5X |
LM4040BIZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | SPX4040AN-2.5 vs LM4040BIZ-2.5 |
LM4040BIZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SPX4040AN-2.5 vs LM4040BIZ-2.5 |