Part Details for SQ1010 by Staco Energy Products Co
Overview of SQ1010 by Staco Energy Products Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SQ1010
SQ1010 CAD Models
SQ1010 Part Data Attributes
|
SQ1010
Staco Energy Products Co
Buy Now
Datasheet
|
Compare Parts:
SQ1010
Staco Energy Products Co
Variac
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STACO ENERGY PRODUCTS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 105.5685 mm | |
Input Voltage-Nom | 120 V | |
Length | 135.7122 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 10 A | |
Output Voltage-Max | 120 V | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 107.95 mm |