Part Details for SQ1020 by Staco Energy Products Co
Overview of SQ1020 by Staco Energy Products Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for SQ1020
SQ1020 CAD Models
SQ1020 Part Data Attributes:
|
SQ1020
Staco Energy Products Co
Buy Now
Datasheet
|
Compare Parts:
SQ1020
Staco Energy Products Co
Variac
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STACO ENERGY PRODUCTS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 105.5685 mm | |
Input Voltage-Nom | 240 V | |
Length | 135.7122 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 3.5 A | |
Output Voltage-Max | 240 V | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 107.95 mm |