There are no models available for this part yet.
Overview of SQ1219B by Msi Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for SQ1219B by Msi Electronics Inc
Part Data Attributes for SQ1219B by Msi Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MSI ELECTRONICS INC
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
VERY HIGH Q
|
Breakdown Voltage-Min
|
30 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
5%
|
Diode Capacitance Ratio-Min
|
2.6
|
Diode Capacitance-Nom
|
5.6 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
1000
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
2e-8 µA
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for SQ1219B
This table gives cross-reference parts and alternative options found for SQ1219B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ1219B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ1219B | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 5.6pF C(T), 30V, Silicon, Abrupt, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Spectrum Control | SQ1219B vs SQ1219B |