-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6774
|
Newark | P-Channel 60-V (D-S) Mosfet |Vishay SQ1421EDH-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1380 | Buy Now |
DISTI #
96Y9634
|
Newark | Mosfet, Aec-Q101, P-Ch, -60V, -1.6A, Sc70, Channel Type:P Channel, Drain Source Voltage Vds:-60V, Continuous Drain Current Id:-1.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:-2V Rohs Compliant: Yes |Vishay SQ1421EDH-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30930 |
|
$0.1260 | Buy Now |
DISTI #
20AC4081
|
Newark | P-Channel 60-V (D-S) Mosfet |Vishay SQ1421EDH-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2440 | Buy Now |
DISTI #
SQ1421EDH-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 60V 1.6A 6-Pin SC-70 T/R - Tape and Reel (Alt: SQ1421EDH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1377 | Buy Now |
DISTI #
96Y9634
|
Avnet Americas | Trans MOSFET P-CH 60V 1.6A 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 96Y9634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1500 Partner Stock |
|
$0.3470 / $0.5600 | Buy Now |
DISTI #
78-SQ1421EDH-T1_GE3
|
Mouser Electronics | MOSFET 60V (D-S) -/+20V AEC-Q101 Qualified RoHS: Compliant | 327978 |
|
$0.1410 / $0.4200 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 290 mOhm 2.7 W SMT Automotive Power Mosfet - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 290 mOhm 2.7 W SMT Automotive Power Mosfet - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Quest Components | 17 |
|
$0.4550 / $0.9100 | Buy Now | |
DISTI #
SQ1421EDH-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 60V 1.6A 6-Pin SC-70 T/R - Tape and Reel (Alt: SQ1421EDH-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ1421EDH-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ1421EDH-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |