Part Details for SQ2361EES-T1-GE3 by Vishay Siliconix
Overview of SQ2361EES-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQ2361EES-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70459601
|
RS | 60V 2.5A 2W P.CH 150mohm @ 10V | Siliconix / Vishay SQ2361EES-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3910 | RFQ |
|
Quest Components | 2500MA, 60V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, TO-236 | 4837 |
|
$0.4725 / $1.3500 | Buy Now |
Part Details for SQ2361EES-T1-GE3
SQ2361EES-T1-GE3 CAD Models
SQ2361EES-T1-GE3 Part Data Attributes
|
SQ2361EES-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SQ2361EES-T1-GE3
Vishay Siliconix
Trans MOSFET P-CH 60V 2.5A 3-Pin SOT-23 T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for SQ2361EES-T1-GE3
This table gives cross-reference parts and alternative options found for SQ2361EES-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ2361EES-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SJ626-A | 1500mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-96, 3 PIN | Renesas Electronics Corporation | SQ2361EES-T1-GE3 vs 2SJ626-A |
2SJ626(0)-T1B-A | Power MOSFETs for Automotive, TMM, /Embossed Tape | Renesas Electronics Corporation | SQ2361EES-T1-GE3 vs 2SJ626(0)-T1B-A |
CPH3351TL | Small Signal Field-Effect Transistor, 1.8A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, CPH3, SC-95, SC-96, SOT-457, 3 PIN | SANYO Semiconductor Co Ltd | SQ2361EES-T1-GE3 vs CPH3351TL |
CPH3351-TL-H | Single P-Channel Power MOSFET, -60V, -1.8A, 250mΩ, CPH3, 3000-REEL | onsemi | SQ2361EES-T1-GE3 vs CPH3351-TL-H |
2SJ626-T1B-AT | Power MOSFETs for Automotive, TMM, /Embossed Tape | Renesas Electronics Corporation | SQ2361EES-T1-GE3 vs 2SJ626-T1B-AT |
CPH3351TL | 1800mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE, SC-95, SC-96, SOT-457, 3 PIN | onsemi | SQ2361EES-T1-GE3 vs CPH3351TL |
2SJ626-A | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-96, 3 PIN | NEC Electronics Group | SQ2361EES-T1-GE3 vs 2SJ626-A |
2SJ626 | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-96, 3 PIN | NEC Electronics Group | SQ2361EES-T1-GE3 vs 2SJ626 |