Part Details for SQ24S04010-PS00 by Bel Power Solutions
Overview of SQ24S04010-PS00 by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQ24S04010-PS00
SQ24S04010-PS00 CAD Models
SQ24S04010-PS00 Part Data Attributes
|
SQ24S04010-PS00
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ24S04010-PS00
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4/e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.1 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SQ24S04010-PS00
This table gives cross-reference parts and alternative options found for SQ24S04010-PS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24S04010-PS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24S04010-PS00G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 | Bel Power Solutions | SQ24S04010-PS00 vs SQ24S04010-PS00G |