There are no models available for this part yet.
Overview of SQ24S15050-NS00 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11UNNS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-002 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 2ft | |
MP-5FRJ12UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ12 (6 conductor) 7ft | |
MP-5FRJ11UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 7ft |
CAD Models for SQ24S15050-NS00 by Bel Power Solutions
Part Data Attributes for SQ24S15050-NS00 by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-X8
|
JESD-609 Code
|
e4/e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD OVER NICKEL/TIN LEAD OVER NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for SQ24S15050-NS00
This table gives cross-reference parts and alternative options found for SQ24S15050-NS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24S15050-NS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24S15050-NS00 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8 | Bel Fuse | SQ24S15050-NS00 vs SQ24S15050-NS00 |