Power Circuits
SQ24S15050-NS00G
Description: DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8

Overview of SQ24S15050-NS00G by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SQ24S15050-NS00G by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQ24S15050-NS00G by Bel Power Solutions

SQ24S15050-NS00G
Bel Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-X8
JESD-609 Code
e4
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SQ24S15050-NS00G
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQ24S15050-NS00G by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQ24S15050-NS00G by Bel Power Solutions

Select Manufacturer
Which Manufacturer of SQ24S15050-NS00G would you like to use for your alert(s)?
  • Please alert me when SQ24S15050-NS00G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQ24S15050-NS00G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQ24S15050-NS00G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQ24S15050-NS00G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQ24S15050-NS00G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQ24S15050-NS00G by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: