Part Details for SR-TC-T-A-L by Reliable Capacitors Inc
Overview of SR-TC-T-A-L by Reliable Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR-TC-T-A-L
SR-TC-T-A-L CAD Models
SR-TC-T-A-L Part Data Attributes
|
SR-TC-T-A-L
Reliable Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
SR-TC-T-A-L
Reliable Capacitors Inc
RF Coaxial Relay, SPDT, Latched, 25875mW (Coil), 12400MHz, AC Input, AC Output, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RELIABLE CAPACITORS CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TNC | |
Body Breadth | 33.78 mm | |
Body Height | 35.1 mm | |
Body Length or Diameter | 33.78 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(AC)-Max | 0.225 A | |
Coil Power | 25875 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact/Output Supply Type | AC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Physical Dimension | 33.78mm X 33.78mm X 35.1mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.3 |
Alternate Parts for SR-TC-T-A-L
This table gives cross-reference parts and alternative options found for SR-TC-T-A-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR-TC-T-A-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR-TC-T-A-L | RF Coaxial Relay, SPDT, Latched, 25875mW (Coil), 12400MHz, AC Input, AC Output, Panel Mount, | RLC Electronics Inc | SR-TC-T-A-L vs SR-TC-T-A-L |