Part Details for SR101 by Microsemi Corporation
Overview of SR101 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR101
SR101 CAD Models
SR101 Part Data Attributes
|
SR101
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SR101
Microsemi Corporation
Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 1 Element, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | RADIATION RESISTANT | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.00035 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.314 A | |
Repetitive Peak Off-state Voltage | 60 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |