Part Details for SR1060 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of SR1060 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1060
SR1060 CAD Models
SR1060 Part Data Attributes
|
SR1060
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR1060
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, Schottky, 10A, 60V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |