Part Details for SR1060C by Rectron Semiconductor
Overview of SR1060C by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1060C
SR1060C CAD Models
SR1060C Part Data Attributes
|
SR1060C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1060C
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1060C
This table gives cross-reference parts and alternative options found for SR1060C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1060C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1060A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | SR1060C vs SR1060A |
SR1060-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | SR1060C vs SR1060-C |