Part Details for SR1206JR-07390RL by YAGEO Corporation
Results Overview of SR1206JR-07390RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR1206JR-07390RL Information
SR1206JR-07390RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR1206JR-07390RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SR1206JR-07390RL
|
Avnet Americas | - Tape and Reel (Alt: SR1206JR-07390RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0461 | Buy Now |
|
|
Chip Stock | SurgeChipResistorAutomotiveGradeThickFilm1206390Ohm5%PaperT/R | 332 |
|
RFQ |
US Tariff Estimator: SR1206JR-07390RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR1206JR-07390RL
SR1206JR-07390RL Part Data Attributes
|
|
SR1206JR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 390 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 500 V |
Alternate Parts for SR1206JR-07390RL
This table gives cross-reference parts and alternative options found for SR1206JR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RVAC32K391JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SR1206JR-07390RL vs RVAC32K391JB |
| RCH1206J391-500V | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SR1206JR-07390RL vs RCH1206J391-500V |
| AS1206JR-07390RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SR1206JR-07390RL vs AS1206JR-07390RL |
| WK12V391JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 390ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | SR1206JR-07390RL vs WK12V391JTL |
| HVCR1206-4W-391JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SR1206JR-07390RL vs HVCR1206-4W-391JT |
| RV1206JR-07390RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SR1206JR-07390RL vs RV1206JR-07390RL |
SR1206JR-07390RL Frequently Asked Questions (FAQ)
-
The operating temperature range of SR1206JR-07390RL is -55°C to 125°C.
-
Yes, SR1206JR-07390RL is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The MSL of SR1206JR-07390RL is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.
-
Yes, SR1206JR-07390RL is suitable for high-frequency applications up to 100 MHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, SR1206JR-07390RL is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.