Part Details for SR152A100JAR by Kyocera AVX Components
Overview of SR152A100JAR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR152A100JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11012-ND
|
DigiKey | CAP CER 10PF 200V C0G/NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3615 In Stock |
|
$0.1005 / $0.4500 | Buy Now |
DISTI #
SR152A100JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 200 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR152A100JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1184 / $0.1305 | Buy Now |
DISTI #
56K3603
|
Newark | Capacitor,ceramic,10Pf,200Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SR152A100JAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1230 | Buy Now |
DISTI #
79AK6335
|
Newark | Capacitor, 10Pf, C0G/Np0, 200V, Radial Rohs Compliant: Yes |Kyocera Avx SR152A100JAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1770 / $0.5780 | Buy Now |
DISTI #
70474891
|
RS | SR 10pF Ceramic Multilayer Cap,200V dc,+125C, C0G Dielectric,+/-5%,Through Hole | AVX SR152A100JAR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 | RFQ |
|
Future Electronics | SR Series 3.81 x 3.81 mm 10 pF 200 V ±5 % Tolerance C0G/N0P Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1430 / $0.1570 | Buy Now |
DISTI #
581-SR152A100JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant | 2312 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
SR152A100JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 5 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0800 / $0.1060 | Buy Now |
DISTI #
SR152A100JAR
|
TME | Capacitor: ceramic, MLCC, 10pF, 200V, C0G (NP0), ±5%, THT, 2.54mm Min Qty: 2000 | 0 |
|
$0.1420 | RFQ |
DISTI #
SR152A100JAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 200 V, � 5%, C0G (NP0), Radial Leaded (Alt: SR152A100JAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR152A100JAR
SR152A100JAR CAD Models
SR152A100JAR Part Data Attributes
|
SR152A100JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR152A100JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |