Part Details for SR16C-J6 by Honeywell Sensing and Control
Overview of SR16C-J6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR16C-J6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1294
|
Newark | Vane Sensor, Supply Voltage Dc Min:3.8V, Supply Voltage Dc Max:30V, Sensor Terminals:Wire Leads, Sensor Housing:Rectangular, Output Configuration:Sink, Output Voltage Min:400Mv, Switching Speed:1.5Μs, Product Range:Sr16 Series Rohs Compliant: Yes |Honeywell SR16C-J6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 | Buy Now |
DISTI #
480-1992-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1679 In Stock |
|
$13.6125 / $16.2400 | Buy Now |
DISTI #
785-SR16C-J6
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Twin tower config 3.8 to 30 VDC RoHS: Compliant | 1291 |
|
$15.3800 / $23.1000 | Buy Now |
DISTI #
71018865
|
RS | Sensor, Board Mount Hall Effect, 20 mA, Digital Vane | Honeywell SR16C-J6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7100 | RFQ |
|
Onlinecomponents.com | Honeywell Value-added Hall-effect Position Sensors: SR16 Series, Low-cost digital Hall-effect vane sensor, 304,8 mm [12 in] wires, No connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
734 In Stock |
|
$12.9700 / $19.1700 | Buy Now |
DISTI #
SR16C-J6
|
TTI | Board Mount Hall Effect / Magnetic Sensors Twin tower config 3.8 to 30 VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 253 Limited Supply - Call TTI |
|
$13.6100 / $17.8300 | Buy Now |
|
CHIPMALL.COM LIMITED | - Hall Sensor ROHS | 545 |
|
$7.4588 / $11.4001 | Buy Now |
DISTI #
1082266
|
Farnell | SENSOR, DIGITAL VANE RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$11.2224 | Buy Now |
|
LCSC | - Hall Sensor ROHS | 9 |
|
$7.6110 / $11.6328 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 637 Stock,563 Available |
|
$11.3300 / $14.3900 | Buy Now |