Part Details for SR17C-J6 by Honeywell Sensing and Control
Overview of SR17C-J6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR17C-J6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-1993-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
327 In Stock |
|
$19.3718 / $29.0600 | Buy Now |
DISTI #
785-SR17C-J6
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors side looker mounting 3.8 to 30 VDC RoHS: Compliant | 1156 |
|
$18.0000 / $25.0800 | Buy Now |
DISTI #
70119426
|
RS | Sensor, Hall-Effect, Digital Vane, SideLooker Mounting, 3.8 to 30 Vdc, Wire | Honeywell SR17C-J6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 100 |
|
$22.9600 / $29.0600 | Buy Now |
|
Onlinecomponents.com | Honeywell Value-added Hall-effect Position Sensors: SR17 Series, Low-cost digital Hall-effect vane sensor, Side looker mounting, 304,8 mm [12 in] wire leads parallel to mounting plane, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
2708 In Stock |
|
$16.8500 / $28.2000 | Buy Now |
|
Quest Components | HALL EFFECT SENSOR, 1.5DEG MIN, 3DEG MAX, 20MA, THROUGH HOLE MOUNT | 1 |
|
$27.8600 | Buy Now |
DISTI #
SR17C-J6
|
TTI | Board Mount Hall Effect / Magnetic Sensors side looker mounting 3.8 to 30 VDC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1008 Limited Supply - Call TTI |
|
$17.3000 / $23.1400 | Buy Now |
DISTI #
2445923
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.5078 / $30.5487 | Buy Now |
DISTI #
2445923
|
Farnell | VANE SENSOR, HALL EFFECT, SINK O/P RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$20.1028 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 388 Stock,367 Available |
|
$13.9400 / $17.7100 | Buy Now |
|
Master Electronics | Honeywell Value-added Hall-effect Position Sensors: SR17 Series, Low-cost digital Hall-effect vane sensor, Side looker mounting, 304,8 mm [12 in] wire leads parallel to mounting plane, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
2708 In Stock |
|
$16.8500 / $28.2000 | Buy Now |