If you like Findchips… You will love Findchips PRO. Try it Now.
CAPACITOR, CERAMIC, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
SR215C473KAATR2
Yes
Obsolete
AVX CORP
, 2012
compliant
EAR99
8532.23.00.60
11 Weeks
AVX Corporation
5.6
0.047 µF
CERAMIC CAPACITOR
CERAMIC
7.62 mm
e3
5.08 mm
SR
THROUGH HOLE MOUNT
No
10%
2
125 °C
-55 °C
DISK PACKAGE
Radial
TR, 14 INCH
10%
50 V
SR21/59(50V,C)
2012
NO
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
5.08 mm
WIRE
3.175 mm
6,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C473KAT Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | AVX Corporation | SR215C473KAATR2 vs SR215C473KAT |
SR215C473KA-R Capacitors | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | AVX Corporation | SR215C473KAATR2 vs SR215C473KA-R |
SR215C473KA-RTR2 Capacitors | CAPACITOR, CERAMIC, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | AVX Corporation | SR215C473KAATR2 vs SR215C473KA-RTR2 |
SR215C473KA-RTR1 Capacitors | CAPACITOR, CERAMIC, 50V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | AVX Corporation | SR215C473KAATR2 vs SR215C473KA-RTR1 |
4,063 of 3,262,357 parts
-0.76% change vs. last year258 of 100,428 parts
-0.1% change vs. last year188 of 1,903 parts
-4.51% change vs. last year