Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Hirose Electric Co Ltd | Small and lightweight (multipin) interface; HRS No: 103-0330-2 71; No. of Positions: 7; Connector Type: Cable; Contact Gender: Female; Shell Size (dia): 10; Applicable Cable: Cable clamp inside dia.f5.5,Solder cup inside dia.f0.9; Termination Style: Soldering; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 100; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -10 to 60; General Description: Jack; Straight; Screw lock | $10.7000 / $19.7200 |
|
View Details |