Part Details for SR732ETTDR10J by KOA Speer Electronics Inc
Results Overview of SR732ETTDR10J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR732ETTDR10J Information
SR732ETTDR10J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SR732ETTDR10J by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SR732ETTDR10J
SR732ETTDR10J Part Data Attributes
|
|
SR732ETTDR10J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR732ETTDR10J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.1ohm, 2.23V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Dual Rated As 0.5 Watts | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.6 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.66 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 0.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 0.2569 V |
Alternate Parts for SR732ETTDR10J
This table gives cross-reference parts and alternative options found for SR732ETTDR10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR732ETTDR10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR732ELBKR10J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 5% +/-Tol, -200,200ppm/Cel, 1210, | SR732ETTDR10J vs SR732ELBKR10J |
| SR732ETBKR10J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 5% +/-Tol, -200,200ppm/Cel, 1210, | SR732ETTDR10J vs SR732ETBKR10J |
| SR732ETTER10J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.66W, 0.1ohm, 2.23V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SR732ETTDR10J vs SR732ETTER10J |
SR732ETTDR10J Frequently Asked Questions (FAQ)
-
The recommended storage condition for SR732ETTDR10J is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or near heat sources.
-
While SR732ETTDR10J is a general-purpose resistor, it's not recommended for high-frequency applications above 100 kHz due to its construction and material limitations. For high-frequency applications, consider using specialized resistors designed for high-frequency use.
-
SR732ETTDR10J is not AEC-Q200 qualified, which is a standard for automotive applications. If you need resistors for automotive use, consider using AEC-Q200 qualified resistors from KOA Speer or other manufacturers.
-
SR732ETTDR10J has a maximum operating temperature of 155°C. While it can tolerate high temperatures, prolonged exposure above 125°C may affect its performance and lifespan. Consider using high-temperature resistors if your application requires operation above 155°C.
-
The recommended soldering temperature for SR732ETTDR10J is between 250°C to 260°C, with a maximum soldering time of 3 seconds. Exceeding these limits may damage the resistor or affect its performance.