Part Details for SR8800SPQ1250AYE by Trans-Tech Inc
Overview of SR8800SPQ1250AYE by Trans-Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR8800SPQ1250AYE
SR8800SPQ1250AYE CAD Models
SR8800SPQ1250AYE Part Data Attributes:
|
SR8800SPQ1250AYE
Trans-Tech Inc
Buy Now
Datasheet
|
Compare Parts:
SR8800SPQ1250AYE
Trans-Tech Inc
Rectangular Type Dielectric Resonator, 1250MHz Min, 1250MHz Max, GREEN, CERAMIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRANS TECH INC | |
Package Description | GREEN, CERAMIC PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | RECTANGULAR TYPE | |
Dielectric Constant | 39 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 1250 MHz | |
Surface Mount | YES |