Part Details for SR8800SPQ1450AYE-TR by Trans-Tech Inc
Overview of SR8800SPQ1450AYE-TR by Trans-Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR8800SPQ1450AYE-TR
SR8800SPQ1450AYE-TR CAD Models
SR8800SPQ1450AYE-TR Part Data Attributes
|
SR8800SPQ1450AYE-TR
Trans-Tech Inc
Buy Now
Datasheet
|
Compare Parts:
SR8800SPQ1450AYE-TR
Trans-Tech Inc
Rectangular Type Dielectric Resonator, 1450MHz Min, 1450MHz Max, GREEN, MINIATURE, CERAMIC, METAL PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRANS TECH INC | |
Package Description | GREEN, MINIATURE, CERAMIC, METAL PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | RECTANGULAR TYPE | |
Dielectric Constant | 39 | |
Frequency Tolerance (MHz) | 0.5 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1450 MHz | |
Operating Frequency-Min | 1450 MHz | |
Surface Mount | YES |