Part Details for SR927 by Murata Manufacturing Co Ltd
Overview of SR927 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for SR927
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18188-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 9.5MM Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
9098 In Stock |
|
$0.8436 / $1.6800 | Buy Now |
DISTI #
97384163
|
Avnet Americas | Battery Silver Oxide Coin 1.55V 60mAh Pressure Contact - Trays (Alt: 97384163) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.0790 / $1.1310 | Buy Now |
DISTI #
81-SR927
|
Mouser Electronics | Coin Cell Battery Silver Oxide Batteries | 13533 |
|
$0.8270 / $1.6500 | Buy Now |
DISTI #
97384163
|
Avnet Americas | Battery Silver Oxide Coin 1.55V 60mAh Pressure Contact - Trays (Alt: 97384163) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.0790 / $1.1310 | Buy Now |
DISTI #
97384163
|
Avnet Americas | Battery Silver Oxide Coin 1.55V 60mAh Pressure Contact - Trays (Alt: 97384163) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.0790 / $1.1310 | Buy Now |
DISTI #
3267113
|
Farnell | COIN BATT, SILVER OXIDE, 1.55V, 0.06AH RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.9661 / $1.3304 | Buy Now |
Part Details for SR927
SR927 CAD Models
SR927 Part Data Attributes
|
SR927
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR927
Murata Manufacturing Co Ltd
Primary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.40.10.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Battery Chemistry | SILVER OXIDE | |
Battery Size | 9527 | |
Battery Type | PRIMARY | |
Capacity | 0.06 Ah | |
Diameter | 9.5 mm | |
Height | 2.7 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.78 g |