Part Details for SRC0GS22D by STMicroelectronics
Results Overview of SRC0GS22D by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRC0GS22D Information
SRC0GS22D by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SRC0GS22D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38Y7925
|
Newark | Smart Push-Button On/Off Control Tdfn-12, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Supply Current:0.6Μa, Controller Ic Case Style:Tdfn, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Ic Rohs Compliant: Yes |Stmicroelectronics SRC0GS22D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13881 |
|
$2.4400 / $2.6300 | Buy Now |
|
DISTI #
SRC0GS22D
|
Avnet Americas | - Tape and Reel (Alt: SRC0GS22D) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5132 / $1.7271 | Buy Now |
|
|
STMicroelectronics | Smart push-button on/off controller with Smart Reset and power-on lockout COO: Singapore RoHS: Compliant Min Qty: 1 | 60368 |
|
$1.7400 / $3.0600 | Buy Now |
|
DISTI #
SRC0GS22D
|
Avnet Silica | (Alt: SRC0GS22D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
|
Chip Stock | LeadFreeDUALNOLEADSurfaceMountPowerSupplyMonitor-40C~85C6muA1.6V~5.5V3mm | 15500 |
|
RFQ | |
|
DISTI #
SRC0GS22D
|
EBV Elektronik | (Alt: SRC0GS22D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC CTLR SMART PB ON/OFF 12TDFN / Power Supply Controller Power Supply Monitor 12-TDFN (2x3) | 12000 |
|
$1.3857 / $2.0785 | Buy Now |
US Tariff Estimator: SRC0GS22D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SRC0GS22D
SRC0GS22D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SRC0GS22D Part Data Attributes
|
|
SRC0GS22D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SRC0GS22D
STMicroelectronics
Smart push-button on/off controller with Smart Reset and power-on lockout
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | VSON, SOLCC12,.08,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Analog IC - Other Type | ANALOG CIRCUIT | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC12,.08,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 2 mm |
SRC0GS22D Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it's recommended to use a 2-layer or 4-layer PCB with a solid ground plane, and to place thermal vias under the package to dissipate heat efficiently.
-
To ensure reliable operation across the entire temperature range, it's essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a stable temperature.
-
For EMI and EMC compliance, consider using a shielded enclosure, minimizing loop areas, and using decoupling capacitors to reduce noise. Also, ensure that the PCB layout is optimized for minimal radiation and that the device is properly grounded.
-
To troubleshoot issues with the device, start by reviewing the application circuit and ensuring that it meets the recommended operating conditions. Check for proper power supply, decoupling, and grounding. Use oscilloscopes or logic analyzers to monitor signals and identify potential issues. Consult the datasheet and application notes for guidance on troubleshooting specific problems.
-
When using the SRC0GS22D in a high-reliability or safety-critical application, consider the device's failure modes, fault tolerance, and redundancy. Ensure that the device is properly derated, and that the system is designed to mitigate potential failures. Consult industry standards, such as IEC 61508 or ISO 26262, for guidance on designing safety-critical systems.