-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-End Sample Rate Converter 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5241
|
Newark | Sample Rate Converter Audio, 4192, Audio Control Type:Sample Rate Converter, Supply Voltage Range:3V To 3.6V, Control Interface:I2S, Tdm, Audio Ic Case Style:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SRC4192IDB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$14.8400 / $17.7400 | Buy Now |
DISTI #
2156-SRC4192IDB-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$9.6000 | Buy Now |
DISTI #
296-15234-5-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
23 In Stock |
|
$8.9262 / $14.0900 | Buy Now |
DISTI #
595-SRC4192IDB
|
Mouser Electronics | Audio Sample Rate Converters High-End Sample Rate Converter RoHS: Compliant | 126 |
|
$9.7300 / $14.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO28 | 3 |
|
$7.4757 / $14.9514 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDSO28 | 11 |
|
$15.0000 / $20.0000 | Buy Now |
|
Rochester Electronics | SRC4192 High-End Sample Rate Converter RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$8.2400 / $9.6900 | Buy Now |
|
Ameya Holding Limited | SRC4192IDB 24 位 212ksps 采样率转换器, 28针 SSOP封装 | 19370 |
|
RFQ | |
|
Chip1Cloud | IC 192KHZ SAMPL RATE CONV 28SSOP | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRC4192IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4192IDB
Texas Instruments
High-End Sample Rate Converter 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SRC4192IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4192IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRC4190IDBG4 | 192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85 | Texas Instruments | SRC4192IDB vs SRC4190IDBG4 |
SRC4190IDBRQ1 | Automotive Catalog 192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85 | Texas Instruments | SRC4192IDB vs SRC4190IDBRQ1 |