-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combo Sample Rate Converter 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SRC4382IPFB-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$11.0800 | Buy Now |
DISTI #
296-26675-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
24 In Stock |
|
$11.2283 / $16.2600 | Buy Now |
DISTI #
595-SRC4382IPFB
|
Mouser Electronics | Audio Sample Rate Converters Combo Sample Rate Converter RoHS: Compliant | 0 |
|
$11.0800 / $15.4700 | Order Now |
|
Rochester Electronics | SRC4382 Combo Sample Rate Converter RoHS: Compliant Status: Active Min Qty: 1 | 387 |
|
$9.5000 / $11.1800 | Buy Now |
|
Ameya Holding Limited | SRC4382IPFB 24 位 216ksps 采样率转换器, 48针 TQFP封装 | 37757 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRC4382IPFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SRC4382IPFB
Texas Instruments
Combo Sample Rate Converter 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SRC4382IPFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRC4382IPFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRC4392IPFBT | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | SRC4382IPFB vs SRC4392IPFBT |
SRC4392IPFB | High-end Combo Sample Rate Converter 48-TQFP -40 to 85 | Texas Instruments | SRC4382IPFB vs SRC4392IPFB |
SRC4382IPFBG4 | Combo Sample Rate Converter 48-TQFP -40 to 85 | Texas Instruments | SRC4382IPFB vs SRC4382IPFBG4 |
SRC4382IPFBR | Combo Sample Rate Converter 48-TQFP -40 to 85 | Texas Instruments | SRC4382IPFB vs SRC4382IPFBR |
SRC4392IPFBG4 | High-end Combo Sample Rate Converter 48-TQFP -40 to 85 | Texas Instruments | SRC4382IPFB vs SRC4392IPFBG4 |
SRC4382IPFBT | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | SRC4382IPFB vs SRC4382IPFBT |