Part Details for SRD00212W by Siemens
Overview of SRD00212W by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRD00212W
SRD00212W CAD Models
SRD00212W Part Data Attributes
|
SRD00212W
Siemens
Buy Now
Datasheet
|
Compare Parts:
SRD00212W
Siemens
Photodiode Detector, 1250nm Min, 1580nm Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1250 nm | |
Operating Wavelength-Nom | 1415 nm |