Part Details for SRM-334HF by Kodenshi Corporation
Overview of SRM-334HF by Kodenshi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SRM-334HF
SRM-334HF CAD Models
SRM-334HF Part Data Attributes
|
SRM-334HF
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SRM-334HF
Kodenshi Corporation
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |