-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0051
|
Newark | Inductor, Semi-Shielded, 1Uh, 3.7A, 30%, Smd, Inductance:1Μh, Rms Current (Irms):3.7A, Inductor Construction:Semishielded, Saturation Current (Isat):4.2A, Product Range:Srn4018 Series, Inductor Case/Package:-, Product Length:4Mm Rohs Compliant: Yes |Bourns SRN4018-1R0Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 799 |
|
$0.1410 | Buy Now |
DISTI #
44AC1972
|
Newark | Inductor, Semishielded, 1Uh, 3.7A, 30%, Inductance:1Μh, Rms Current (Irms):3.7A, Inductor Construction:Semishielded, Saturation Current (Isat):4.2A, Product Range:Srn4018 Series, Inductor Case/Package:-, Dc Resistance Max:0.023Ohm Rohs Compliant: Yes |Bourns SRN4018-1R0Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1700 | Buy Now |
DISTI #
79AH6795
|
Newark | Ind4X4X1.8Mm,1Uh30%3.7A, semi-Shdsmd Rohs Compliant: Yes |Bourns SRN4018-1R0Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2090 | Buy Now |
DISTI #
SRN4018-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 3.7A 23 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37070 In Stock |
|
$0.1690 / $0.4200 | Buy Now |
DISTI #
SRN4018-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 3.7 A, Semishielded, 4.2 A, 4mm x 4mm x 1.88mm - Tape and Reel (Alt: SRN4018-1R0Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 57000 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
SRN4018-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 3.7 A, Semishielded, 4.2 A, 4mm x 4mm x 1.88mm - Tape and Reel (Alt: SRN4018-1R0Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRN4018-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 3.7 A, Semishielded, 4.2 A, 4mm x 4mm x 1.88mm - Tape and Reel (Alt: SRN4018-1R0Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1381 / $0.1697 | Buy Now |
DISTI #
54W0051
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 30%, 3.7 A, Semishielded, 4.2 A, 4mm x 4mm x 1.88mm - Product that comes on tape, but is not reeled (Alt: 54W0051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 799 Partner Stock |
|
$0.2350 / $0.2810 | Buy Now |
DISTI #
652-SRN4018-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 4018 RoHS: Compliant | 26276 |
|
$0.1490 / $0.2700 | Buy Now |
DISTI #
V36:1790_06261500
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 3.7A 0.023Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2320 | Americas - 60000 |
|
$0.1487 / $0.1654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018-1R0Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.88 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |