Part Details for SRN8310 by Spectrum Microwave
Overview of SRN8310 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRN8310
SRN8310 CAD Models
SRN8310 Part Data Attributes
|
SRN8310
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SRN8310
Spectrum Microwave
0 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SM-19, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3.5 |