-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 5349,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8678
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 12A, Inductance:4.7µh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Srp1245A Series, Inductor Case/Package:-, Dc Resistance Max:0.015Ohm Rohs Compliant: Yes |Bourns SRP1245A-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 454 |
|
$0.6080 | Buy Now |
DISTI #
64X8679
|
Newark | Inductor, Shielded, 4.7Uh, 20%, 12A, Inductance:4.7µh, Rms Current (Irms):12A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Srp1245A Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1245A-4R7M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
78X5402
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1245A Series, 4.7 H, 20%, Shielded, 0.015 Ohm, 12 A Rohs Compliant: Yes |Bourns SRP1245A-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8730 / $1.4700 | Buy Now |
DISTI #
SRP1245A-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 12A 15 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
323 In Stock |
|
$0.6831 / $1.6700 | Buy Now |
DISTI #
64X8678
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 12 A, Shielded, 27 A, 13.5mm x 12.5mm x 4.8mm - Product that comes on tape, but is not reeled (Alt: 64X8678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 454 Partner Stock |
|
$1.0000 | Buy Now |
DISTI #
SRP1245A-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 12 A, Shielded, 27 A, 13.5mm x 12.5mm x 4.8mm - Tape and Reel (Alt: SRP1245A-4R7M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6319 / $0.7760 | Buy Now |
DISTI #
652-SRP1245A-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 1245 AEC-Q200 RoHS: Compliant | 264 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
70377560
|
RS | Inductor, Shielded Power, AEC-Q200,4.7uH 20% SMT 1245 | Bourns SRP1245A-4R7M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.015Ohm DCR Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.7770 / $0.9140 | Buy Now |
DISTI #
SRP1245A-4R7M
|
TTI | Power Inductors - SMD 4.7uH 20% SMD 1245 AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 12500 In Stock |
|
$0.6900 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1245A-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1245A-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |