-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9537
|
Newark | Inductor, Shld, 0.47Uh, 11.5A, Aec-Q200, Inductance:470Nh, Rms Current (Irms):11.5A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:Srp5020Ta Series, Power Inductor Case:5.7Mm X 5.2Mm X 1.8Mm, Dc Rohs Compliant: Yes |Bourns SRP5020TA-R47M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$1.0200 / $1.5300 | Buy Now |
DISTI #
52AC7418
|
Newark | Inductor, 470Nh, Shielded, 11.5A, Inductance:470Nh, Rms Current (Irms):11.5A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:Srp5020Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.0086Ohm Rohs Compliant: Yes |Bourns SRP5020TA-R47M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.6630 | Buy Now |
DISTI #
SRP5020TA-R47MCT-ND
|
DigiKey | FIXED IND 470NH 11.5A 8.6MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6423 In Stock |
|
$0.5970 / $1.3900 | Buy Now |
DISTI #
SRP5020TA-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 11.5 A, Shielded, 18 A, 5.7mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRP5020TA-R47M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5278 / $0.5995 | Buy Now |
DISTI #
652-SRP5020TA-R47M
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 11.5A AEC-Q200 RoHS: Compliant | 3556 |
|
$0.6060 / $1.3700 | Buy Now |
DISTI #
71092011
|
RS | Ind, 5.7x5.2x1.8mm, 0.47uH20%, 11.5A, shdSMD | Bourns SRP5020TA-R47M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.5290 / $0.6720 | Buy Now |
DISTI #
SRP5020TA-R47M
|
TTI | Power Inductors - SMD 0.47uH 20% 11.5A AEC-Q200 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5770 / $0.6000 | Buy Now |
DISTI #
SRP5020TA-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 11.5 A, Shielded, 18 A, 5.7mm x 5.2mm x 1.8mm - Tape and Reel (Alt: SRP5020TA-R47M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5278 / $0.5995 | Buy Now |
|
Ameya Holding Limited | 13091 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5020TA-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5020TA-R47M
Bourns Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0086 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 11 | |
Rated Current-Max | 11.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |