-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4107
|
Newark | Inductor, Shld, 5.6Uh, 10A, Aec-Q200, Inductance:5.6Μh, Rms Current (Irms):10A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srp6060Fa Series, Power Inductor Case:6.6Mm X 6.4Mm X 5.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP6060FA-5R6M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 / $2.0300 | Buy Now |
DISTI #
67AC6922
|
Newark | Ind,6.6X6.4X5.8Mm,5.6Uh,20%,10A, shd, smd /Tape & Reel - 13" Reel |Bourns SRP6060FA-5R6M Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8020 / $1.0800 | Buy Now |
DISTI #
SRP6060FA-5R6MCT-ND
|
DigiKey | FIXED IND 5.6UH 10A 15.8MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8854 / $1.9000 | Buy Now |
DISTI #
SRP6060FA-5R6M
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ± 20%, 10 A, Shielded, 10 A, 6.6mm x 6.4mm x 5.8mm - Tape and Reel (Alt: SRP6060FA-5R6M) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 11250 |
|
$0.6919 / $0.7420 | Buy Now |
DISTI #
652-SRP6060FA-5R6M
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% 10A RoHS: Compliant | 42 |
|
$0.8850 / $1.8000 | Buy Now |
DISTI #
V72:2272_21748565
|
Arrow Electronics | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal Alloy Powder 10A 0.0158Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2234 Container: Cut Strips | Americas - 5 |
|
$0.8031 | Buy Now |
DISTI #
71262026
|
RS | Ind,6.6x6.4x5.8mm,5.6uH,20%,10A, shd, SMD | Bourns SRP6060FA-5R6M RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
|
Onlinecomponents.com | Ind,6.6x6.4x5.8mm,5.6uH,20%,10A,shd,SMD RoHS: Compliant |
750 On Order |
|
$0.8280 / $0.8530 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 116 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 5.6UH, 20%, 1 ELEMENT, METAL ALLOY POWDER-CORE, SMD, 2625 | 92 |
|
$0.7500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6060FA-5R6M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6060FA-5R6M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0158 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.8 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |