-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0877
|
Newark | Surface Mount Power Inductor, Srp6540 Series, 10 H, 20%, Shielded, 0.0785 Ohm, 4 A Rohs Compliant: Yes |Bourns SRP6540-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1926 |
|
$0.7990 / $1.4500 | Buy Now |
DISTI #
44AC1990
|
Newark | Inductor, Shielded, 10Uh, 4A, 20%, Inductance:10µh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srp6540 Series, Dc Resistance Max:0.0785Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP6540-100M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.6430 | Buy Now |
DISTI #
54W0099
|
Newark | Inductor, Shielded, 10Uh, 4A, Smd, Inductance:10µh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:Srp6540 Series, Dc Resistance Max:0.0785Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP6540-100M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9310 | Buy Now |
DISTI #
SRP6540-100MCT-ND
|
DigiKey | FIXED IND 10UH 4A 78.5 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25691 In Stock |
|
$0.5278 / $1.3900 | Buy Now |
DISTI #
SRP6540-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 4 A, 7.2mm x 6.5mm x 4mm - Tape and Reel (Alt: SRP6540-100M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 7200 |
|
$0.4883 | Buy Now |
DISTI #
652-SRP6540-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 6540 RoHS: Compliant | 4671 |
|
$0.5280 / $1.3900 | Buy Now |
DISTI #
70281716
|
RS | Inductor, Power, Shielded, 10uH, 4A, 20% | Bourns SRP6540-100M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz Powdered Iron 4A 78.5mOhm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.5600 / $0.5950 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, POWDERED IRON-CORE, SMD, 2826 | 960 |
|
$0.7918 / $1.9795 | Buy Now |
DISTI #
SRP6540-100M
|
TTI | Power Inductors - SMD 10uH 20% SMD 6540 pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 2400 In Stock |
|
$0.5280 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6540-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6540-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.0785 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |