-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7717
|
Newark | Surface Mount Power Inductor, Srr1206 Series, 18 H, 20%, Shielded, 0.05 Ohm, 2.5 A Rohs Compliant: Yes |Bourns SRR1206-180ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 334 |
|
$0.6530 / $0.9760 | Buy Now |
DISTI #
33M0045
|
Newark | Ind12.7X12.7X6.5Mm,18Uh20%2.5A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRR1206-180ML Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5860 | Buy Now |
DISTI #
SRR1206-180MLCT-ND
|
DigiKey | FIXED IND 18UH 2.5A 50 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
253 In Stock |
|
$0.4598 / $1.0700 | Buy Now |
DISTI #
SRR1206-180ML
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 2.5 A, Shielded, 4.7 A, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-180ML) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4618 | Buy Now |
DISTI #
652-SRR1206-180ML
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD RoHS: Compliant | 0 |
|
$0.3920 / $0.8600 | Order Now |
DISTI #
71279669
|
RS | Ind12.7x12.7x6.5mm,18uH20%2.5A, shdSMD | Bourns SRR1206-180ML RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 18uH 20% 1KHz 19Q-Factor Ferrite 2.5A 50mOhm DCR T/R RoHS: Compliant |
700 In Stock |
|
$0.3970 / $0.4650 | Buy Now |
DISTI #
SRR1206-180ML
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 2.5 A, Shielded, 4.7 A, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-180ML) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4618 | Buy Now |
DISTI #
SRR1206-180ML
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 2.5 A, Shielded, 4.7 A, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-180ML) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3760 / $0.4618 | Buy Now |
DISTI #
SRR1206-180ML
|
Avnet Abacus | Power Inductor (SMD), 18 uH, � 20%, 2.5 A, Shielded, 4.7 A, 12.7mm x 12.7mm x 6.5mm - Tape and Reel (Alt: SRR1206-180ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1206-180ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1206-180ML
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR1206-180ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR1206-180ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRR1206-180M | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, CHIP | Bourns Inc | SRR1206-180ML vs SRR1206-180M |